Similar



F931C156MAA | |
|---|---|
DigiKey Part Number | 478-8245-2-ND - Tape & Reel (TR) 478-8245-1-ND - Cut Tape (CT) 478-8245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C156MAA |
Description | CAP TANT 15UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C156MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22940 | $11.47 |
| 100 | $0.20570 | $20.57 |
| 500 | $0.16560 | $82.80 |
| 1,000 | $0.15323 | $153.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14304 | $286.08 |
| 4,000 | $0.13466 | $538.64 |
| 6,000 | $0.13046 | $782.76 |
| 10,000 | $0.12581 | $1,258.10 |
| 14,000 | $0.12309 | $1,723.26 |
| 20,000 | $0.12048 | $2,409.60 |


