Direct



F930G226KAA | |
|---|---|
DigiKey Part Number | 478-8137-2-ND - Tape & Reel (TR) 478-8137-1-ND - Cut Tape (CT) 478-8137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G226KAA |
Description | CAP TANT 22UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G226KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.18160 | $9.08 |
| 100 | $0.16180 | $16.18 |
| 500 | $0.12872 | $64.36 |
| 1,000 | $0.11850 | $118.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11010 | $220.20 |
| 4,000 | $0.10318 | $412.72 |
| 6,000 | $0.09972 | $598.32 |
| 10,000 | $0.09588 | $958.80 |
| 14,000 | $0.09364 | $1,310.96 |
| 20,000 | $0.09148 | $1,829.60 |


