47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911C476MNC

DigiKey Part Number
478-8104-2-ND - Tape & Reel (TR)
478-8104-1-ND - Cut Tape (CT)
478-8104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F911C476MNC
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911C476MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.33500$13.35
50$1.07740$53.87
100$0.99790$99.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.86344$431.72
1,000$0.82182$821.82
1,500$0.80097$1,201.45
2,500$0.77786$1,944.65
3,500$0.76435$2,675.22
5,000$0.75135$3,756.75
Manufacturers Standard Package