
DB0402N3800ANTR\500 | |
|---|---|
DigiKey Part Number | 478-DB0402N3800ANTR\500TR-ND - Tape & Reel (TR) 478-DB0402N3800ANTR\500CT-ND - Cut Tape (CT) 478-DB0402N3800ANTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB0402N3800ANTR\500 |
Description | 3DB 90 COUPLER, 0402 SIZE, 3800 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 3.5GHz ~ 4.1GHz 1W 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Applications LTE |
Manufacturer KYOCERA AVX | Insertion Loss -0.5dB |
Series | Power - Max 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 20dB |
Part Status Active | Return Loss -15dB |
Coupler Type Standard | Package / Case 0402 (1005 Metric) |
Frequency 3.5GHz ~ 4.1GHz | Supplier Device Package 0402 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.16000 | $11.60 |
| 25 | $1.06920 | $26.73 |
| 50 | $1.00560 | $50.28 |
| 100 | $0.94580 | $94.58 |
| 250 | $0.87228 | $218.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.82054 | $410.27 |
| 1,000 | $0.77186 | $771.86 |
| 1,500 | $0.74473 | $1,117.10 |
| 2,500 | $0.71189 | $1,779.73 |
| 3,500 | $0.69105 | $2,418.68 |
| 5,000 | $0.66961 | $3,348.05 |

