
CX3225SB48000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB48000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB48000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB48000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0FPLCC |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB48000D0FPLCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.65900 | $6.59 |
| 25 | $0.62320 | $15.58 |
| 50 | $0.59760 | $29.88 |
| 100 | $0.57290 | $57.29 |
| 250 | $0.54176 | $135.44 |
| 500 | $0.51934 | $259.67 |
| 1,000 | $0.49786 | $497.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46563 | $1,396.89 |
| 6,000 | $0.44639 | $2,678.34 |
| 9,000 | $0.43551 | $3,919.59 |
| 15,000 | $0.42220 | $6,333.00 |
| 21,000 | $0.41365 | $8,686.65 |


