
CX3225GB27000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB27000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB27000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB27000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB27000P0HPQCC |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB27000P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.57240 | $14.31 |
| 50 | $0.54860 | $27.43 |
| 100 | $0.52600 | $52.60 |
| 250 | $0.49740 | $124.35 |
| 500 | $0.47682 | $238.41 |
| 1,000 | $0.45709 | $457.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42749 | $1,282.47 |
| 6,000 | $0.40983 | $2,458.98 |
| 9,000 | $0.39984 | $3,598.56 |
| 15,000 | $0.38761 | $5,814.15 |
| 21,000 | $0.37977 | $7,975.17 |

