


CX2016SA48000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA48000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA48000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA48000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA48000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 48MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA48000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.48900 | $4.89 |
| 25 | $0.46240 | $11.56 |
| 50 | $0.44320 | $22.16 |
| 100 | $0.42480 | $42.48 |
| 250 | $0.40176 | $100.44 |
| 500 | $0.38514 | $192.57 |
| 1,000 | $0.36920 | $369.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34530 | $1,035.90 |
| 6,000 | $0.33102 | $1,986.12 |
| 9,000 | $0.32295 | $2,906.55 |
| 15,000 | $0.31307 | $4,696.05 |
| 21,000 | $0.30673 | $6,441.33 |
| 30,000 | $0.30015 | $9,004.50 |

