


CX2016SA24000D0FLJG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA24000D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA24000D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 24MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000D0FLJG1 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.44160 | $11.04 |
| 50 | $0.42340 | $21.17 |
| 100 | $0.40590 | $40.59 |
| 250 | $0.38388 | $95.97 |
| 500 | $0.36798 | $183.99 |
| 1,000 | $0.35275 | $352.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32991 | $989.73 |
| 6,000 | $0.31627 | $1,897.62 |
| 9,000 | $0.30856 | $2,777.04 |
| 15,000 | $0.29912 | $4,486.80 |
| 21,000 | $0.29306 | $6,154.26 |
| 30,000 | $0.28677 | $8,603.10 |

