20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
4 SMD

CX2016SA20000D0GSSCC

DigiKey Part Number
478-CX2016SA20000D0GSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA20000D0GSSCCCT-ND - Cut Tape (CT)
478-CX2016SA20000D0GSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA20000D0GSSCC
Description
2.05X1.65X0.45MM SIZE, 20MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA20000D0GSSCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.48900$4.89
25$0.46240$11.56
50$0.44320$22.16
100$0.42480$42.48
250$0.40176$100.44
500$0.38514$192.57
1,000$0.36920$369.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34530$1,035.90
6,000$0.33102$1,986.12
9,000$0.32295$2,906.55
15,000$0.31307$4,696.05
21,000$0.30673$6,441.33
30,000$0.30015$9,004.50
Manufacturers Standard Package