
CX2016FB38400B0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX2016FB38400B0FZZH1TR-ND - Tape & Reel (TR) 478-CX2016FB38400B0FZZH1CT-ND - Cut Tape (CT) 478-CX2016FB38400B0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016FB38400B0FZZH1 |
Description | 2.0MM X 1.6MM 38.4MHZ 6PF, +/-10 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.20480 | $5.12 |
| 50 | $0.19640 | $9.82 |
| 100 | $0.18820 | $18.82 |
| 250 | $0.17800 | $44.50 |
| 500 | $0.17062 | $85.31 |
| 1,000 | $0.16357 | $163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15297 | $458.91 |
| 6,000 | $0.14664 | $879.84 |
| 9,000 | $0.14306 | $1,287.54 |
| 15,000 | $0.13868 | $2,080.20 |
| 21,000 | $0.13587 | $2,853.27 |
| 30,000 | $0.13295 | $3,988.50 |

