RF Directional Coupler General Purpose 480MHz ~ 600MHz -10 ± 1.2dB 20W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2816A0540ANTR

DigiKey Part Number
478-CP2816A0540ANTR-ND - Tape & Reel (TR)
478-CP2816A0540ANTRCT-ND - Cut Tape (CT)
478-CP2816A0540ANTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2816A0540ANTR
Description
CP2816 SERIES, 20W THIN FILM COU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 480MHz ~ 600MHz -10 ± 1.2dB 20W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
-10 ± 1.2dB
Manufacturer
KYOCERA AVX
Applications
General Purpose
Series
Insertion Loss
-0.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
20W
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Supplier Device Package
4-SMD
Frequency
480MHz ~ 600MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.44000$39.44
10$32.18700$321.87
25$30.60000$765.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$26.26340$2,626.34
200$25.00000$5,000.00
Manufacturers Standard Package