
CM105X6S475K16AT | |
|---|---|
DigiKey Part Number | 478-CM105X6S475K16ATTR-ND - Tape & Reel (TR) 478-CM105X6S475K16ATCT-ND - Cut Tape (CT) 478-CM105X6S475K16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X6S475K16AT |
Description | 0603 X6S 4.7UF10% 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20500 | $2.05 |
| 50 | $0.15040 | $7.52 |
| 100 | $0.13350 | $13.35 |
| 500 | $0.10516 | $52.58 |
| 1,000 | $0.09641 | $96.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08278 | $331.12 |

