


BGMC1210E6327XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGMC1210E6327XUMA1TR-ND - Tape & Reel (TR) 448-BGMC1210E6327XUMA1CT-ND - Cut Tape (CT) 448-BGMC1210E6327XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGMC1210E6327XUMA1 |
Description | WIRELESS INFRASTRUCTURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular PG-VQFN-32-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 3.1V ~ 5.5V | |
Current - Supply | 4.2mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.98000 | $8.98 |
| 10 | $7.79200 | $77.92 |
| 25 | $7.37880 | $184.47 |
| 100 | $6.81180 | $681.18 |
| 250 | $6.47216 | $1,618.04 |
| 500 | $6.23242 | $3,116.21 |
| 1,000 | $6.00667 | $6,006.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.53207 | $27,660.35 |








