Parametric Equivalent

AR205C104K4RTR1 | |
|---|---|
DigiKey Part Number | 478-AR205C104K4RTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR205C104K4RTR1 |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR205C104K4R | KYOCERA AVX | 0 | AR205C104K4R-ND | $0.19193 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19943 | $598.29 |
| 6,000 | $0.19138 | $1,148.28 |
| 9,000 | $0.18689 | $1,682.01 |
| 15,000 | $0.18144 | $2,721.60 |
| 21,000 | $0.17798 | $3,737.58 |
| 30,000 | $0.17442 | $5,232.60 |


