
AEF1013330M160R | |
|---|---|
DigiKey Part Number | 478-AEF1013330M160RTR-ND - Tape & Reel (TR) 478-AEF1013330M160RCT-ND - Cut Tape (CT) 478-AEF1013330M160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF1013330M160R |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9Ohm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 9Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60300 | $6.03 |
| 50 | $0.46740 | $23.37 |
| 100 | $0.42540 | $42.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $0.35849 | $161.32 |
| 900 | $0.33597 | $302.37 |
| 1,350 | $0.32470 | $438.34 |
| 2,250 | $0.31220 | $702.45 |
| 3,150 | $0.30490 | $960.44 |
| 4,500 | $0.29788 | $1,340.46 |

