
AA105C104K4R | |
|---|---|
DigiKey Part Number | 478-6596-2-ND - Tape & Reel (TR) 478-6596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA105C104K4R |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60400 | $6.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.26484 | $1,986.30 |
| 15,000 | $0.25097 | $3,764.55 |
| 37,500 | $0.24558 | $9,209.25 |

