
800H391JMN5000X | |
|---|---|
DigiKey Part Number | 478-800H391JMN5000X-ND |
Manufacturer | |
Manufacturer Product Number | 800H391JMN5000X |
Description | 800H SERIES NPO CERAMIC HIGH RF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR, High Voltage |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±5% | Size / Dimension 0.735" L x 0.750" W (18.67mm x 19.05mm) |
Voltage - Rated | Thickness (Max) 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.51000 | $84.51 |
| 12 | $71.80917 | $861.71 |
| 52 | $67.55615 | $3,512.92 |
| 100 | $66.15420 | $6,615.42 |

