
800B5R1CT500XT1K | |
|---|---|
DigiKey Part Number | 1284-800B5R1CT500XT1KTR-ND - Tape & Reel (TR) 1284-800B5R1CT500XT1KCT-ND - Cut Tape (CT) 1284-800B5R1CT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B5R1CT500XT1K |
Description | CAP CER 5.1PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B5R1CT500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.70500 | $47.05 |
| 50 | $4.02560 | $201.28 |
| 100 | $3.81540 | $381.54 |
| 500 | $3.50370 | $1,751.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.66577 | $3,665.77 |
| 2,000 | $3.56925 | $7,138.50 |

