
609090042399805+ | |
|---|---|
DigiKey Part Number | 478-609090042399805+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 609090042399805+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer KYOCERA AVX | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Power |

