Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

609021314410000 | |
|---|---|
DigiKey Part Number | 478-609021314410000-ND |
Manufacturer | |
Manufacturer Product Number | 609021314410000 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579514 | Molex | 0 | 0050579514-ND | $0.47767 | Parametric Equivalent |
| 0901560154 | Molex | 439 | 23-0901560154-ND | $3.54000 | Parametric Equivalent |
| 1-102241-2 | TE Connectivity | 0 | 1111-1-102241-2-ND | $1.09340 | Parametric Equivalent |
| 1-102241-2 | TE Connectivity AMP Connectors | 6,112 | A26991-ND | $1.57000 | Parametric Equivalent |
| 1-1375820-4 | TE Connectivity AMP Connectors | 24,720 | A111859-ND | $0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.70635 | $1,706.35 |





