
600S3R0BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S3R0BT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R0BT250XT4KCT-ND - Cut Tape (CT) 478-600S3R0BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0BT250XT4K |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.74960 | $37.48 |
| 100 | $0.68920 | $68.92 |
| 500 | $0.58722 | $293.61 |
| 1,000 | $0.55566 | $555.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50830 | $2,033.20 |
| 8,000 | $0.49069 | $3,925.52 |
| 12,000 | $0.48187 | $5,782.44 |
| 20,000 | $0.47208 | $9,441.60 |

