
SR651C474KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR651C474KARTR1TR-ND - Tape & Reel (TR) 478-SR651C474KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR651C474KARTR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.10700 | $21.07 |
| 50 | $1.73920 | $86.96 |
| 100 | $1.62530 | $162.53 |
| 500 | $1.43282 | $716.41 |
| 1,000 | $1.37321 | $1,373.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32413 | $2,648.26 |
| 4,000 | $1.28369 | $5,134.76 |
| 6,000 | $1.26344 | $7,580.64 |

