
600S0R8BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R8BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R8BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R8BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R8BT250XT4K |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R8BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.84800 | $8.48 |
| 50 | $0.66900 | $33.45 |
| 100 | $0.61380 | $61.38 |
| 500 | $0.52034 | $260.17 |
| 1,000 | $0.49143 | $491.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44805 | $1,792.20 |
| 8,000 | $0.43191 | $3,455.28 |
| 12,000 | $0.42383 | $5,085.96 |
| 20,000 | $0.41486 | $8,297.20 |

