
600L1R1BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R1BT200T4KTR-ND - Tape & Reel (TR) 478-600L1R1BT200T4KCT-ND - Cut Tape (CT) 478-600L1R1BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R1BT200T4K |
Description | CAP CER 1.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R1BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84100 | $8.41 |
| 50 | $0.66300 | $33.15 |
| 100 | $0.60810 | $60.81 |
| 500 | $0.51534 | $257.67 |
| 1,000 | $0.48664 | $486.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44355 | $1,774.20 |
| 8,000 | $0.42753 | $3,420.24 |
| 12,000 | $0.41950 | $5,034.00 |
| 20,000 | $0.41061 | $8,212.20 |

