
600F3R0AT250XT | |
|---|---|
DigiKey Part Number | 1284-1899-2-ND - Tape & Reel (TR) 1284-1899-1-ND - Cut Tape (CT) 1284-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F3R0AT250XT |
Description | CAP CER 3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F3R0AT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.71700 | $17.17 |
| 50 | $1.40320 | $70.16 |
| 100 | $1.30620 | $130.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.14210 | $571.05 |
| 1,000 | $1.09132 | $1,091.32 |
| 1,500 | $1.06587 | $1,598.81 |
| 2,500 | $1.03767 | $2,594.18 |
| 3,500 | $1.02118 | $3,574.13 |
| 5,000 | $1.00532 | $5,026.60 |

