0.1 µF -20%, +25% 16V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560L104YTT

DigiKey Part Number
1284-1880-2-ND - Tape & Reel (TR)
1284-1880-1-ND - Cut Tape (CT)
1284-1880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560L104YTT
Description
CAP CER 0.1UF 16V 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +25% 16V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +25%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,352
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.67800$26.78
50$2.23520$111.76
100$2.09820$209.82
500$1.86648$933.24
1,000$1.80387$1,803.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.68694$6,747.76
Manufacturers Standard Package