
538702104024096 | |
|---|---|
DigiKey Part Number | 478-538702104024096-ND |
Manufacturer | |
Manufacturer Product Number | 538702104024096 |
Description | CONN IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Black IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Header | Contact Finish Tin |
Number of Positions 4 | Color Black |
Cable Pitch 0.177" (4.50mm) | Number of Positions Loaded All |
Board-Side Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $2.24400 | $22.44 |
| 25 | $2.10320 | $52.58 |
| 50 | $2.00260 | $100.13 |
| 100 | $1.90700 | $190.70 |
| 250 | $1.78752 | $446.88 |
| 500 | $1.70222 | $851.11 |
| 1,000 | $1.62099 | $1,620.99 |
| 2,500 | $1.51957 | $3,798.93 |

