
315610050500831+ | |
|---|---|
DigiKey Part Number | 478-315610050500831+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 315610050500831+ |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle |
Category | Connector Type Connector |
Manufacturer KYOCERA AVX | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Card Guide |
Part Status Obsolete | Height Above Board 0.268" (6.80mm) |
Card Type CompactFlash® - Type I | Mounting Feature Normal, Standard - Top |
Number of Positions 50 | Base Product Number |

