50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245846050100829+

DigiKey Part Number
478-245846050100829+TR-ND - Tape & Reel (TR)
478-245846050100829+CT-ND - Cut Tape (CT)
478-245846050100829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245846050100829+
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.112" (2.85mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,368
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.73900$17.39
25$1.62960$40.74
50$1.55160$77.58
100$1.47750$147.75
250$1.38492$346.23
500$1.31880$659.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25587$1,255.87
2,000$1.19595$2,391.90
3,000$1.16224$3,486.72
5,000$1.12113$5,605.65
7,000$1.09486$7,664.02
Manufacturers Standard Package