
245804070100829+ | |
|---|---|
DigiKey Part Number | 478-245804070100829+TR-ND - Tape & Reel (TR) 478-245804070100829+CT-ND - Cut Tape (CT) 478-245804070100829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804070100829+ |
Description | RECPT - 0.4MM PITCH - 70 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.89360 | $89.36 |
| 500 | $0.79758 | $398.79 |
| 1,000 | $0.75949 | $759.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70286 | $2,108.58 |
| 6,000 | $0.66933 | $4,015.98 |
| 9,000 | $0.65047 | $5,854.23 |
| 15,000 | $0.62747 | $9,412.05 |

