
245655030400829+T | |
|---|---|
DigiKey Part Number | 478-245655030400829+TTR-ND - Tape & Reel (TR) 478-245655030400829+TCT-ND - Cut Tape (CT) 478-245655030400829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655030400829+T |
Description | RECEPT 0.5MM - 4MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.20520 | $80.13 |
| 50 | $3.05200 | $152.60 |
| 100 | $2.90620 | $290.62 |
| 250 | $2.72420 | $681.05 |
| 500 | $2.65196 | $1,325.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51985 | $2,519.85 |
| 2,000 | $2.39969 | $4,799.38 |
| 3,000 | $2.33209 | $6,996.27 |


