24 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J240FBSTR

DigiKey Part Number
478-06033J240FBSTR-ND - Tape & Reel (TR)
478-06033J240FBSTRCT-ND - Cut Tape (CT)
478-06033J240FBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033J240FBSTR
Description
CAP THIN FILM 24PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
24 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.06000$10.60
50$0.91920$45.96
100$0.79540$79.54
500$0.60096$300.48
1,000$0.53025$530.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54575$1,637.25
6,000$0.52591$3,155.46
9,000$0.51598$4,643.82
15,000$0.50496$7,574.40
Manufacturers Standard Package