
205061050080856+ | |
|---|---|
DigiKey Part Number | 478-205061050080856+-ND |
Manufacturer | |
Manufacturer Product Number | 205061050080856+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer KYOCERA AVX | Pitch 0.050" (1.27mm) |
Series | Number of Rows 2 |
Packaging Tray | Mated Stacking Heights 12mm, 14mm, 15mm, 17mm |
Part Status Active | Base Product Number |
Connector Type Receptacle, Outer Shroud Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.77600 | $3,388.00 |

