


1825GC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73D103KVTR-ND - Tape & Reel (TR) 478-KGM44FR73D103KVCT-ND - Cut Tape (CT) 478-KGM44FR73D103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAT2A |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.08000 | $10.80 |
| 50 | $0.86280 | $43.14 |
| 100 | $0.79560 | $79.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.92252 | $461.26 |
| 1,000 | $0.87889 | $878.89 |
| 1,500 | $0.85703 | $1,285.54 |
| 2,500 | $0.83280 | $2,082.00 |
| 3,500 | $0.81863 | $2,865.20 |
| 5,000 | $0.80501 | $4,025.05 |

