
1825AA332JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CCG3A332JVTR-ND - Tape & Reel (TR) 478-KGM44CCG3A332JVCT-ND - Cut Tape (CT) 478-KGM44CCG3A332JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AA332JAT2A |
Description | CAP CER 3300PF 1KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.38400 | $13.84 |
| 50 | $1.11920 | $55.96 |
| 100 | $1.03730 | $103.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.89892 | $449.46 |
| 1,000 | $0.85609 | $856.09 |
| 1,500 | $0.83463 | $1,251.94 |
| 2,500 | $0.81085 | $2,027.12 |
| 3,500 | $0.79694 | $2,789.29 |
| 5,000 | $0.78356 | $3,917.80 |

