
1812HC332KAZ1A | |
|---|---|
DigiKey Part Number | 478-5947-2-ND - Tape & Reel (TR) 478-5947-1-ND - Cut Tape (CT) 478-5947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC332KAZ1A |
Description | CAP CER 3300PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC332KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.73060 | $36.53 |
| 100 | $0.67150 | $67.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.57144 | $285.72 |
| 1,000 | $0.54051 | $540.51 |
| 1,500 | $0.52501 | $787.51 |
| 2,500 | $0.50784 | $1,269.60 |
| 3,500 | $0.49780 | $1,742.30 |
| 5,000 | $0.48814 | $2,440.70 |

