
1812HC122KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73U122KVTR-ND - Tape & Reel (TR) 478-KGM43FR73U122KVCT-ND - Cut Tape (CT) 478-KGM43FR73U122KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC122KAT2A |
Description | CAP CER 1200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.63500 | $16.35 |
| 50 | $1.33280 | $66.64 |
| 100 | $1.23950 | $123.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60844 | $304.22 |
| 1,000 | $0.57606 | $576.06 |
| 1,500 | $0.55985 | $839.77 |
| 2,500 | $0.54187 | $1,354.67 |
| 3,500 | $0.53137 | $1,859.80 |
| 5,000 | $0.52126 | $2,606.30 |

