
1812HA100JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U100JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U100JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U100JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA100JAT2A |
Description | CAP CER 10PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.06700 | $10.67 |
| 50 | $0.85160 | $42.58 |
| 100 | $0.78500 | $78.50 |
| 500 | $0.67258 | $336.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63778 | $637.78 |
| 2,000 | $0.60913 | $1,218.26 |
| 3,000 | $0.59478 | $1,784.34 |
| 5,000 | $0.57887 | $2,894.35 |
| 7,000 | $0.56957 | $3,986.99 |
| 10,000 | $0.56062 | $5,606.20 |

