1812AC333KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.56098
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.49262
Datasheet
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AC333KAT2A

DigiKey Part Number
478-KGM43JR73A333KVTR-ND - Tape & Reel (TR)
478-KGM43JR73A333KVCT-ND - Cut Tape (CT)
478-KGM43JR73A333KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AC333KAT2A
Description
CAP CER 0.033UF 1KV X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812AC333KAT1AKYOCERA AVX01812AC333KAT1A-ND$0.56098Parametric Equivalent
1812AC333KAT4AKYOCERA AVX0478-KGM43JR73A333KSTR-ND$0.49262Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.57144$285.72
Manufacturers Standard Package