4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C475MAT2A

DigiKey Part Number
478-KGM43JR71H475MVTR-ND - Tape & Reel (TR)
478-KGM43JR71H475MVCT-ND - Cut Tape (CT)
478-KGM43JR71H475MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C475MAT2A
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.49600$14.96
50$1.21420$60.71
100$1.12710$112.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97996$489.98
1,000$0.93440$934.40
1,500$0.91158$1,367.37
2,500$0.88629$2,215.72
3,500$0.87150$3,050.25
5,000$0.85727$4,286.35
Manufacturers Standard Package