0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C334KAT2A

DigiKey Part Number
478-KGM43AR71H334KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H334KVCT-ND - Cut Tape (CT)
478-KGM43AR71H334KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C334KAT2A
Description
CAP CER 0.33UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C334KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,512
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.56900$5.69
50$0.43920$21.96
100$0.39940$39.94
500$0.33204$166.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.31122$311.22
2,000$0.29409$588.18
3,000$0.28551$856.53
5,000$0.27600$1,380.00
7,000$0.27044$1,893.08
10,000$0.26510$2,651.00
Manufacturers Standard Package