
08051A471JAR1-EM | |
|---|---|
DigiKey Part Number | 478-08051A471JAR1-EMTR-ND - Tape & Reel (TR) 478-08051A471JAR1-EMCT-ND - Cut Tape (CT) 478-08051A471JAR1-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A471JAR1-EM |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.60000 | $19.60 |
| 10 | $15.52300 | $155.23 |
| 50 | $13.89320 | $694.66 |
| 100 | $13.63230 | $1,363.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.53316 | $6,266.58 |

