
145846020000829+ | |
|---|---|
DigiKey Part Number | 478-145846020000829+TR-ND - Tape & Reel (TR) 478-145846020000829+CT-ND - Cut Tape (CT) 478-145846020000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145846020000829+ |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.093" (2.35mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.99600 | $9.96 |
| 25 | $0.93360 | $23.34 |
| 50 | $0.88900 | $44.45 |
| 100 | $0.84650 | $84.65 |
| 250 | $0.79340 | $198.35 |
| 500 | $0.75552 | $377.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71944 | $719.44 |
| 2,000 | $0.68510 | $1,370.20 |
| 3,000 | $0.66578 | $1,997.34 |
| 5,000 | $0.64223 | $3,211.15 |
| 7,000 | $0.62718 | $4,390.26 |
| 10,000 | $0.61160 | $6,116.00 |


