
145843048022829+ | |
|---|---|
DigiKey Part Number | 478-145843048022829+TR-ND - Tape & Reel (TR) 478-145843048022829+CT-ND - Cut Tape (CT) 478-145843048022829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145843048022829+ |
Description | PLUG - 0.35MM PITCH - 48 POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm, 1mm, 1.5mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.84500 | $8.45 |
| 100 | $0.71830 | $71.83 |
| 500 | $0.64114 | $320.57 |
| 1,000 | $0.61052 | $610.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54500 | $2,725.00 |
| 10,000 | $0.51901 | $5,190.10 |
| 15,000 | $0.50438 | $7,565.70 |

