
145078030510861+ | |
|---|---|
DigiKey Part Number | 478-145078030510861+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145078030510861+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Active | Height Above Board 0.197" (5.00mm) |
Connector Type Plug, Center Strip Contacts | Base Product Number |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.12820 | $10,256.40 |

