
145078030100861+ | |
|---|---|
DigiKey Part Number | 478-145078030100861+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145078030100861+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts |
Datasheet | Datasheet |
Category | Connector Type Plug, Center Strip Contacts |
Manufacturer KYOCERA AVX | Number of Positions 30 |
Series | Pitch 0.039" (1.00mm) |
Packaging Tape & Reel (TR) | Number of Rows 2 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.35720 | $6,714.40 |

