
245047070400829+ | |
|---|---|
DigiKey Part Number | 478-245047070400829+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245047070400829+ |
Description | RECPT - 0.5MM PITCH - 70 POS - N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.161" (4.10mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $1.41172 | $3,388.13 |

