
1210PC472KAT1A | |
|---|---|
DigiKey Part Number | 478-5564-2-ND - Tape & Reel (TR) 478-5564-1-ND - Cut Tape (CT) 478-5564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC472KAT1A |
Description | CAP CER 4700PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.26380 | $13.19 |
| 100 | $0.23720 | $23.72 |
| 500 | $0.19232 | $96.16 |
| 1,000 | $0.17846 | $178.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15767 | $630.68 |
| 8,000 | $0.14995 | $1,199.60 |
| 12,000 | $0.14608 | $1,752.96 |
| 20,000 | $0.14179 | $2,835.80 |
| 28,000 | $0.13928 | $3,899.84 |
| 40,000 | $0.13687 | $5,474.80 |

