2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C225K4Z2A

DigiKey Part Number
478-KAF32LR71H225KUTR-ND - Tape & Reel (TR)
478-KAF32LR71H225KUCT-ND - Cut Tape (CT)
478-KAF32LR71H225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C225K4Z2A
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225K4Z2AKYOCERA AVX12,089478-KAF32LR72A225KUCT-ND$0.88000Upgrade
CC1210KKX7R9BB225YAGEO5,026311-3535-1-ND$0.93000Direct
In-Stock: 258
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.53700$5.37
50$0.41400$20.70
100$0.37590$37.59
500$0.31164$155.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29179$291.79
2,000$0.27544$550.88
3,000$0.26725$801.75
5,000$0.25818$1,290.90
7,000$0.25287$1,770.09
10,000$0.24777$2,477.70
Manufacturers Standard Package