1 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D105KAT2A

DigiKey Part Number
478-KGM32ER51E105KUTR-ND - Tape & Reel (TR)
478-KGM32ER51E105KUCT-ND - Cut Tape (CT)
478-KGM32ER51E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D105KAT2A
Description
CAP CER 1UF 25V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,040
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.58600$5.86
50$0.45380$22.69
100$0.41280$41.28
500$0.34376$171.88
1,000$0.32240$322.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29603$888.09
6,000$0.28312$1,698.72
9,000$0.27665$2,489.85
15,000$0.26948$4,042.20
21,000$0.26529$5,571.09
30,000$0.26125$7,837.50
Manufacturers Standard Package